RS PRO Threading Tap, M14 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€18.84

(exc. VAT)

€23.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.84

*price indicative

RS Stock No.:
900-328
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M14

Product Type

Threading Tap

Sub Type

Hand Tap

Thread Standard

Metric

Overall Length

95mm

Number of Pieces

1

Shank Length

65mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

11.2mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

1.5mm

COO (Country of Origin):
KR
The RS PRO Hand Bottom Tap designed specifically for creating precision threads at the base of blind holes where standard taps cannot reach, enhancing the capabilities of manual tapping applications.

Manufactured from premium HSS for superior hardness and wear resistance

Optimised multi-flute geometry promotes smooth chip evacuation and reduces cutting torque

Full-thread lengths allow threading close to the bottom of blind holes

Available in various sizes, catering to a range of threading requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy