RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€18.60

(exc. VAT)

€22.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.60

*price indicative

RS Stock No.:
900-337
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Standard

Metric

Overall Length

72mm

Number of Pieces

1

Shank Length

50mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

500μm

COO (Country of Origin):
KR
The RS PRO tap is crafted for the precise formation of threads in blind holes, ensuring exceptional performance in manual tapping tasks. This tool stands out for its durability and effectiveness in challenging applications.

Manufactured from high-speed steel for excellent hardness and long-lasting durability

Designed with optimised multi-flute geometry for smooth chip evacuation

Three flutes provide enhanced cutting efficiency for smaller sizes

Ideal for creating threads close to the bottom of blind holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy