RS PRO Threading Tap, M14 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-340
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 900-340
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M14 | |
| Thread Standard | Metric | |
| Overall Length | 95mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 65mm | |
| Shank Diameter | 11.2mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M14 | ||
Thread Standard Metric | ||
Overall Length 95mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 65mm | ||
Shank Diameter 11.2mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for creating precise threads at the base of blind holes that standard taps cannot reach, ensuring enhanced performance in various tapping scenarios.
Manufactured from high-speed steel for superior hardness and durability
Optimised multi-flute design facilitates efficient chip evacuation
Lengthened thread reaches ensure operation in difficult-to-access areas
Designed for easier manual tapping applications with reduced cutting torque
