RS PRO Hand Tap, M4 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.08

*price indicative

RS Stock No.:
900-354
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M4

Product Type

Hand Tap

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

53mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Standards/Approvals

ISO 529

Pitch

0.5mm

COO (Country of Origin):
KR
The RS PRO metric fine hand tap set designed for precise cutting of internal threads, ensuring clean and consistent results across a range of metric sizes.

Constructed from high-speed steel for superior hardness and durability

Three-flute design enhances chip evacuation and reduces cutting torque

Optimised thread lengths improve control and stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy