RS PRO Hand Tap, M5 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€21.60

(exc. VAT)

€26.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.60

*price indicative

RS Stock No.:
900-468
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M5

Sub Type

Hand Tap

Product Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

58mm

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

ISO 529

Pitch

0.5mm

COO (Country of Origin):
KR
The RS PRO precise hand tap set designed for the effective cutting of metric fine internal threads, ensuring accuracy and reliability across various applications in engineering and maintenance.

Manufactured from premium High Speed Steel for enhanced hardness and durability

Optimised multi-flute design ensures smooth cutting action and efficient chip evacuation

Available in sizes ranging from M4 to M20 for versatile usage

Designed specifically for manual tapping applications to improve control and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy