RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-373
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.04 |
*price indicative
- RS Stock No.:
- 900-373
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 55mm | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 55mm | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
The RS PRO Threading Tap designed for blind hole applications, providing high-performance tapping capabilities and enhanced tool life through its Advanced material composition.
Manufactured from high-speed steel (HSS-E) for durability
VAP coating enhances wear resistance and longevity
Patented cutting geometry ensures smooth action across materials
Suitable for various steel and challenging materials
