RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€28.08

(exc. VAT)

€34.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.08

*price indicative

RS Stock No.:
900-380
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M5

Sub Type

Spiral Flute Tap

Thread Standard

Metric

Overall Length

70mm

Number of Pieces

1

Material

HSS

Shank Length

62mm

Hand/Machine Tap

Machine Tap

Shank Diameter

6mm

Standards/Approvals

DIN 371

Pitch

0.8mm

COO (Country of Origin):
KR
The RS PRO threading tap offers high-performance threading solutions designed for steel, stainless steel, and heat-resistant alloys, ensuring optimal results in deep-hole tapping applications.

Manufactured from HSS-E for exceptional strength and heat resistance

Recessed threads facilitate effective deep-hole tapping

Spiral flute geometry promotes efficient chip evacuation

Finished with a Hard slick coating to reduce friction and wear

Extends tool life across demanding machining tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy