RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-392
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.64 |
*price indicative
- RS Stock No.:
- 900-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Tap | |
| Thread Standard | Metric | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 56mm | |
| Material | HSS | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Tap | ||
Thread Standard Metric | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 56mm | ||
Material HSS | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 700μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap offers precise and efficient through-hole threading, designed to create accurate internal threads with minimal effort, making it an essential tool for various machining applications.
Manufactured from high-speed steel with cobalt (HSS-E) for enhanced durability and resistance to heat
TiN coating reduces friction, improving cutting performance and prolonging tool life
Spiral point design optimised for through-hole tapping, ensuring clean chip removal for accurate threading
Compliant with DIN 371 standards for reliable performance and dimensional accuracy
