RS PRO Hand Tap, 3/8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-486
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€46.56
(exc. VAT)
€57.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.56 |
*price indicative
- RS Stock No.:
- 900-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 3/8 | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 3/8 | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap is a precision tool designed for creating accurate internal threads in various materials, ensuring reliable cutting performance and longevity in demanding applications.
Manufactured from high-quality High Speed Steel (HSS) for increased durability
Optimised thread lengths improve control and stability during operation
Multi-flute design ensures efficient chip evacuation and smooth cutting action
Suitable for tapping threads in steel, aluminium, and non-ferrous alloys
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
