Facom Threading Tap, M4 Thread, Metric Standard
- RS Stock No.:
- 235-9162
- Mfr. Part No.:
- 227.4X70T3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€42.75
(exc. VAT)
€52.58
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.75 |
*price indicative
- RS Stock No.:
- 235-9162
- Mfr. Part No.:
- 227.4X70T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 53mm | |
| Material | High Speed Steel | |
| Shank Diameter | 3.15mm | |
| Standards/Approvals | NF ISO 529, ISO 2857, ISO 529, NFEN 22857 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 53mm | ||
Material High Speed Steel | ||
Shank Diameter 3.15mm | ||
Standards/Approvals NF ISO 529, ISO 2857, ISO 529, NFEN 22857 | ||
Pitch 0.7mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 4 mm and the overall length is the 53 mm.
HSS steel
Weight is the 25 g
Related links
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EXACT Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
