Facom Threading Tap, M5 Thread, Metric Standard
- RS Stock No.:
- 235-9163
- Mfr. Part No.:
- 227.5X80T2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.75
(exc. VAT)
€34.13
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.75 |
*price indicative
- RS Stock No.:
- 235-9163
- Mfr. Part No.:
- 227.5X80T2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Overall Length | 58mm | |
| Material | High Speed Steel | |
| Shank Diameter | 4mm | |
| Standards/Approvals | ISO 2857, NF ISO 529, NFEN 22857, ISO 529 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Overall Length 58mm | ||
Material High Speed Steel | ||
Shank Diameter 4mm | ||
Standards/Approvals ISO 2857, NF ISO 529, NFEN 22857, ISO 529 | ||
Pitch 0.8mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 5 mm and the overall length is the 58 mm.
HSS steel
Weight is the 15 g
Related links
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
