Wera Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 266-6571
- Mfr. Part No.:
- 05104671001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 266-6571
- Mfr. Part No.:
- 05104671001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Thread Size | M10 | |
| Sub Type | Single Tap Bit | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 40mm | |
| Shank Length | 20mm | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Thread Size M10 | ||
Sub Type Single Tap Bit | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 40mm | ||
Shank Length 20mm | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
844 Single Tap Bits, 10 x 40 mm
The High quality tap cutting bit by Wera. To cut metric threads. The hexagonal shaft ensures very good power transfer. The finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Finely-tuned material elasticity for great durability
Very good centring properties
Perfect chip removal
Precise return movement
Application:
For cutting metric threads Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 holders
Related links
- Tivoly Threading Tap Metric Standard
- EXACT Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap, M10 Thread
- Dormer Threading Tap Metric Standard, Machine Tap
