Tivoly Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 270-5645
- Mfr. Part No.:
- 960205101000150
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€32.53
(exc. VAT)
€40.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.53 |
*price indicative
- RS Stock No.:
- 270-5645
- Mfr. Part No.:
- 960205101000150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Overall Length | 100mm | |
| Material | HSS-Co | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Overall Length 100mm | ||
Material HSS-Co | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly high speed steel multi application machine tap especially used for materials like stainless steel, steels and cast irons. The threading tap work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material s
Especially for blind slots
STEAM treatment
Spiral flute
Related links
- Tivoly Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- EXACT Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
