Tivoly Tap Set, MF12 Thread, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 270-5392
- Mfr. Part No.:
- 1050031120125
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€97.14
(exc. VAT)
€119.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €97.14 |
*price indicative
- RS Stock No.:
- 270-5392
- Mfr. Part No.:
- 1050031120125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Size | MF12 | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Overall Length | 84mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 24mm | |
| Material | High Speed Steel | |
| Shank Diameter | 10.75mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Size MF12 | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Overall Length 84mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 24mm | ||
Material High Speed Steel | ||
Shank Diameter 10.75mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Fine Standard, Hand Tap
- Tivoly Tap Set Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
