Tivoly Tap Set, MF14 Thread, Metric Fine Standard
- RS Stock No.:
- 270-5394
- Mfr. Part No.:
- 1050031140125
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€92.29
(exc. VAT)
€113.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €92.29 |
*price indicative
- RS Stock No.:
- 270-5394
- Mfr. Part No.:
- 1050031140125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | MF14 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric Fine | |
| Number of Pieces | 3 | |
| Overall Length | 90mm | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size MF14 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric Fine | ||
Number of Pieces 3 | ||
Overall Length 90mm | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Dormer Tap Set Metric Fine Standard, Hand Tap
