Tivoly Tap Set, MF14 Thread, Metric Fine Standard
- RS Stock No.:
- 270-5620
- Mfr. Part No.:
- 950102101400150
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€61.52
(exc. VAT)
€75.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €61.52 |
*price indicative
- RS Stock No.:
- 270-5620
- Mfr. Part No.:
- 950102101400150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | MF14 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric Fine | |
| Overall Length | 70mm | |
| Number of Pieces | 2 | |
| Material | High Speed Steel | |
| Tap Chamfer | Profile Tag | |
| Standards/Approvals | DIN 2181 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size MF14 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric Fine | ||
Overall Length 70mm | ||
Number of Pieces 2 | ||
Material High Speed Steel | ||
Tap Chamfer Profile Tag | ||
Standards/Approvals DIN 2181 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
High-speed steel
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Dormer Tap Set Metric Fine Standard, Hand Tap
