Tivoly Tap Set, M6 Thread, Metric Standard
- RS Stock No.:
- 270-5399
- Mfr. Part No.:
- 1050051060100
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€17.89
(exc. VAT)
€22.00
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.89 |
*price indicative
- RS Stock No.:
- 270-5399
- Mfr. Part No.:
- 1050051060100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Tap | |
| Thread Size | M6 | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Number of Pieces | 3 | |
| Overall Length | 50mm | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Tap | ||
Thread Size M6 | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Number of Pieces 3 | ||
Overall Length 50mm | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
