Tivoly Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5422
- Mfr. Part No.:
- 1050074060100
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€15.61
(exc. VAT)
€19.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.61 |
*price indicative
- RS Stock No.:
- 270-5422
- Mfr. Part No.:
- 1050074060100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly high speed steel multi application machine tap especially used for materials like stainless steel, steels and cast irons. The threading tap work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material s
Especially for blind slots
STEAM treatment
Spiral flute
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
