Tivoly Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5448
- Mfr. Part No.:
- 1050294100150
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 270-5448
- Mfr. Part No.:
- 1050294100150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M10 | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 52mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M10 | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 52mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 6.35mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS standard tapping or cutter bit 3 in 1 tool, drill, thread tap and deburring device in one. Suitable for working with steel using a screwdriver or bit holders.
Drilling, tapping and milling
Compact product
Quick tool changing
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
