Tivoly Threading Tap, M5 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.48

*price indicative

RS Stock No.:
270-5452
Mfr. Part No.:
1050304050080
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Thread Size

M5

Sub Type

Machine Tap

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

41mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Shank Diameter

6.35mm

Standards/Approvals

DIN 3126 E6.3

Pitch

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS Standard machine tap is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills and bit holders. It is especially use for high-strength steels and cast irons.

Compact product

Quick tool changing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy