Tivoly Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5643
- Mfr. Part No.:
- 960205100500080
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 270-5643
- Mfr. Part No.:
- 960205100500080
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M5 | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-Co | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M5 | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-Co | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly standard machine tap HSS-E5 used to create threads for bolts in material like steel and it has reinforced tail.
5% cobalt HSS
Spiral flute
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
