Dormer Threading Tap, M10 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€60.17

(exc. VAT)

€74.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€60.17

*price indicative

RS Stock No.:
812-6006
Mfr. Part No.:
E473M10
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M10

Sub Type

Spiral Flute 35°

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100mm

Number of Pieces

1

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

10mm

Standards/Approvals

DIN 338, ISO 529

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
SE

E473 Spiral Flute Green Shark Metric Taps


Dormer Shark Line Green Spiral Point Taps for Non-Ferrous materials. Constructed from premium grade High Speed Cobalt (HSS-E-PM) for increased hardness and improved edge strength.

Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in a wide range of non-ferrous materials

Excellent performance in Brass and Copper

High wear resistance and low material adhesion for less swarf build up and increased productivity

Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Flute (Dormer)


Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy