Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€54.18

(exc. VAT)

€66.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.18

*price indicative

RS Stock No.:
813-0266
Mfr. Part No.:
E241M6
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M6

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

6mm

Standards/Approvals

ISO 529, DIN 338

Pitch

1.0mm

RoHS Status: Exempt

E241 Spiral Point Blue Shark Metric Taps


Dormer Shark Line Blue Spiral Point Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel

High wear resistance and low material adhesion for less swarf build up and increased productivity

Engineering Taps - Spiral Point (Dormer)


Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Spiral Point

7° cutting rake

Bright surface treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy