IXYS MCC56-16IO1B, Dual Thyristor Module 1.6 kV 1.6 kA, 64 A 100 mA 1.57 V TO-240AA 7-Pin

Get a bulk buy discount

Add 7 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€45.30

(exc. VAT)

€55.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 13 November 2026
  • Plus 36 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6€45.30-
7 - 17€41.638%
18 +€39.6812%

*price indicative

RS Stock No.:
193-694
Mfr. Part No.:
MCC56-16IO1B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

64A

Product Type

Dual Thyristor Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

1.6kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

100mA

Pin Count

7

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

125°C

Height

30mm

Length

92mm

Standards/Approvals

No

Width

20.8mm

Automotive Standard

No

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.57V

COO (Country of Origin):
PH

MCC Series


Dual series thyristors

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy