IXYS MCD26-16IO1B, Thyristor Module 1600V, 32A 100mA
- RS Stock No.:
- 194-798
- Mfr. Part No.:
- MCD26-16IO1B
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-798
- Mfr. Part No.:
- MCD26-16IO1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 32A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 0.56kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.64V | |
| Repetitive Peak Off-State Current | 3mA | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 32A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 0.56kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 92 x 20.8 x 30mm | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.64V | ||
Repetitive Peak Off-State Current 3mA | ||
Minimum Operating Temperature -40 °C | ||
Related links
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCC312-16IO1 320A 150mA
- Infineon STT1400N16P55XPSA1 1300A 200mA
- Infineon TD570N16KOFHPSA2 600A 250mA
- IXYS MCC95-16IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS MCC56-16IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS VHF28-16IO5 32A 65mA
