Infineon STT1400N16P55XPSA1, Thyristor Module 1600V, 1300A 200mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7200
Mfr. Part No.:
STT1400N16P55XPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

1300A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

8

The Infineon Thyristor/Thyristor 55 mm power start 1600 V, 1400 A module for soft start applications in pressure contact technology. Main benefit of the design concept in comparison to existing soft starter solutions is one slim foot-print (55 mm) fitting 1400 A starting current which allows contactor compatible designs

One slim foot-print
Reduction to essential components
Integrated heatsink & no thermal grease
Thermal capacity directly coupled to silicon
Double side cooling
Less complexity – one fits all
Easy mounting
Faster time-to-market
Best Power to Price Ratio for cost sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy