IXYS CS30-16IO1, Thyristor 1.6 kV, 31 A 65 mA 320 A 1.6 V
- RS Stock No.:
- 197-826
- Mfr. Part No.:
- CS30-16IO1
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 142 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.84 |
*price indicative
- RS Stock No.:
- 197-826
- Mfr. Part No.:
- CS30-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 31A | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 320A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 65mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 31A | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 320A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 65mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 31 A 65 mA 320 A 1.6 V
- IXYS CS20-16IO1 19 A 65 mA 215 A 2.1 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS CS60-16IO1 60 A 200 mA 1.51 kA 1.46 V
- IXYS MCO150-16io1 158 A 200 mA 2.16 kA 1.89 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS MCD312-16IO1 320 A 150 mA 1.32 V 5-Pin
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
