IXYS MCO150-16io1, Thyristor 1.6 kV, 158 A 200 mA 2.16 kA 1.89 V
- RS Stock No.:
- 125-8053
- Distrelec Article No.:
- 302-53-486
- Mfr. Part No.:
- MCO150-16io1
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 2 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €37.78 | - |
| 2 - 4 | €34.26 | 9% |
| 5 - 9 | €33.40 | 11% |
| 10 - 14 | €32.52 | 13% |
| 15 + | €31.69 | 16% |
*price indicative
- RS Stock No.:
- 125-8053
- Distrelec Article No.:
- 302-53-486
- Mfr. Part No.:
- MCO150-16io1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 158A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | SOT-227 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.16kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 10mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.89V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 158A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type SOT-227 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.16kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 10mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.89V | ||
- COO (Country of Origin):
- PT
MCO Series Thyristor Module, IXYS
High power thyristor modules
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL registered E 72873
Related links
- IXYS MCO150-16IO1 158 A 200 mA 2.16 kA 1.89 V
- IXYS CS60-16IO1 60 A 200 mA 1.51 kA 1.46 V
- IXYS CS30-16IO1 31 A 65 mA 320 A 1.6 V
- IXYS CS20-16IO1 19 A 65 mA 215 A 2.1 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS MCD200-16IO1 216 A 150 mA 1.2 V 5-Pin
- IXYS MCD162-16IO1 190 A 150 mA 1.25 V 5-Pin
