IXYS CS60-16IO1, Thyristor 1.6 kV, 60 A 200 mA 1.51 kA 1.46 V

Subtotal (1 tube of 30 units)*

€373.71

(exc. VAT)

€459.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€12.457€373.71

*price indicative

RS Stock No.:
168-4566
Mfr. Part No.:
CS60-16IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

60A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

PLUS247

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

1.51kA

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

1.6V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Repetitive Peak Off-State Current

10mA

Automotive Standard

No

Peak On-State Voltage

1.46V

COO (Country of Origin):
PH

Phase Control Thyristors, IXYS


Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy