IXYS MCD162-12IO1, Thyristor Module 1.2 kV 6.4 kA, 190 A 150 mA 1.25 V 5-Pin
- RS Stock No.:
- 168-4599
- Mfr. Part No.:
- MCD162-12IO1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€306.07
(exc. VAT)
€376.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €51.012 | €306.07 |
*price indicative
- RS Stock No.:
- 168-4599
- Mfr. Part No.:
- MCD162-12IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 190A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 6.4kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Length | 94mm | |
| Height | 30mm | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 190A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 6.4kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 34mm | ||
Length 94mm | ||
Height 30mm | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS 190 A 150 mA 1.25 V 5-Pin
- IXYS 190 A 150 mA 1.25 V 7-Pin
- IXYS MCC162-12IO1 190 A 150 mA 1.25 V 7-Pin
- IXYS MCD162-16IO1 190 A 150 mA 1.25 V 5-Pin
- IXYS MCO500-12IO1 560 A 300 mA 1.3 V 4-Pin
- IXYS MCC132-12IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS 560 A 300 mA 1.3 V 4-Pin
