IXYS MCD200-16IO1, Thyristor Module 1.6 kV 8.6 kA, 216 A 150 mA 1.2 V 5-Pin

Get a bulk buy discount

Add 2 more to save €9.10

View bulk pricing options

Subtotal (1 unit)*

€90.91

(exc. VAT)

€111.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 16 December 2026
  • Plus 6 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€90.91-
2 - 4€86.36€9.10
5 - 9€82.45€42.30
10 - 19€81.91€90.00
20 +€81.64€185.40

*price indicative

RS Stock No.:
462-142
Distrelec Article No.:
302-53-471
Mfr. Part No.:
MCD200-16IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

216A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

8.6kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

5

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

150mA

Maximum Operating Temperature

125°C

Height

30mm

Length

94mm

Standards/Approvals

No

Width

34mm

Automotive Standard

No

Peak On-State Voltage

1.2V

Repetitive Peak Off-State Current

15mA

MCD Series Thyristor & Diode Module, IXYS


Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy