STMicroelectronics STPSC4G065UF, SCR 650 V, 4 A 400 A
- RS Stock No.:
- 609-136
- Mfr. Part No.:
- STPSC4G065UF
- Manufacturer:
- STMicroelectronics
Subtotal (5000 units, on reels of 5000)*
€2,940.00
(exc. VAT)
€3,615.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.588 | €2,940.00 |
*price indicative
- RS Stock No.:
- 609-136
- Mfr. Part No.:
- STPSC4G065UF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | SCR | |
| Rated Average On-State Current Irms | 4A | |
| Thyristor Type | Diode | |
| Package Type | SMB | |
| Repetitive Peak Reverse Voltage VDRM | 650V | |
| Surge Current Rating | 400A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL94 V0, ECOPACK2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SCR | ||
Rated Average On-State Current Irms 4A | ||
Thyristor Type Diode | ||
Package Type SMB | ||
Repetitive Peak Reverse Voltage VDRM 650V | ||
Surge Current Rating 400A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL94 V0, ECOPACK2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics 650V 4A power Schottky High Surge silicon carbide diode is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a low VF Schottky diode structure with a 650 V rating. Thanks to the Schottky construction, no recovery is shown at turn off and ringing patterns are negligible. The minimal capacitive turn off behaviour is independent of temperature.
None or negligible reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
ECOPACK2 compliant component
Related links
- STMicroelectronics 4 A 400 A
- STMicroelectronics STPSC4G065UFY 4 A 400 A
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 115 A 650 V Through Hole
- STMicroelectronics 145 A 650 V Through Hole
- STMicroelectronics STGW75H65DFB2-4 115 A 650 V Through Hole
