STMicroelectronics STPSC4G065UFY, SCR 650 V, 4 A 400 A
- RS Stock No.:
- 609-138
- Mfr. Part No.:
- STPSC4G065UFY
- Manufacturer:
- STMicroelectronics
Subtotal (5000 units, on reels of 5000)*
€3,430.00
(exc. VAT)
€4,220.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.686 | €3,430.00 |
*price indicative
- RS Stock No.:
- 609-138
- Mfr. Part No.:
- STPSC4G065UFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | SCR | |
| Rated Average On-State Current Irms | 4A | |
| Thyristor Type | Diode | |
| Package Type | SMB | |
| Repetitive Peak Reverse Voltage VDRM | 650V | |
| Surge Current Rating | 400A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL94 V0, ECOPACK2 | |
| Series | STPSC4G065UFY | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SCR | ||
Rated Average On-State Current Irms 4A | ||
Thyristor Type Diode | ||
Package Type SMB | ||
Repetitive Peak Reverse Voltage VDRM 650V | ||
Surge Current Rating 400A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL94 V0, ECOPACK2 | ||
Series STPSC4G065UFY | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Automotive 650 V 4A power Schottky High Surge silicon carbide diode is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a low VF Schottky diode structure with a 650 V rating. Thanks to the Schottky construction, no recovery is shown at turn off and ringing patterns are negligible. The minimal capacitive turn off behaviour is independent of temperature.
AEC-Q101 qualified and PPAP capable
None or negligible reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
ECOPACK2 compliant component
Related links
- STMicroelectronics 4 A 400 A
- STMicroelectronics STPSC4G065UF 4 A 400 A
- STMicroelectronics 115 A 650 V Through Hole
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 145 A 650 V Through Hole
- STMicroelectronics STGW75H65DFB2-4 115 A 650 V Through Hole
