Semikron Danfoss SKKT 215/18 E, Diode Module 7 kA, 215 A Module 7-Pin
- RS Stock No.:
- 775-480
- Mfr. Part No.:
- SKKT 215/18 E
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€163.48
(exc. VAT)
€201.08
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €163.48 |
| 5 + | €158.57 |
*price indicative
- RS Stock No.:
- 775-480
- Mfr. Part No.:
- SKKT 215/18 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode Module | |
| Rated Average On-State Current Irms | 215A | |
| Package Type | Module | |
| Surge Current Rating | 7kA | |
| Mount Type | Screw | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 130°C | |
| Length | 94mm | |
| Series | SEMIPACK | |
| Width | 34mm | |
| Standards/Approvals | UL | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode Module | ||
Rated Average On-State Current Irms 215A | ||
Package Type Module | ||
Surge Current Rating 7kA | ||
Mount Type Screw | ||
Pin Count 7 | ||
Maximum Operating Temperature 130°C | ||
Length 94mm | ||
Series SEMIPACK | ||
Width 34mm | ||
Standards/Approvals UL | ||
Height 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor Module is a high voltage power semiconductor designed for phase control and heavy duty switching tasks. This component features two thyristors connected in series.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKT 215/16 E 215 A Module 7-Pin
- Semikron Danfoss SKKH 215/18 E 215 A Module 5-Pin
- Semikron Danfoss SKKH 215/16 E 215 A Module 5-Pin
- Semikron Danfoss SKKT 520/18 E 506 A Module 7-Pin
- Semikron Danfoss SKKT 140/16 E 145 A Module 7-Pin
- Semikron Danfoss SKKT 107/16 E 107 A 150 mA 1.85 V SEMIPACK1 7-Pin
- Semikron Danfoss SKKT 520/16 E 506 A Module 7-Pin
- Semikron Danfoss SKKH 520/18 E 506 A Module 5-Pin
