Semikron Danfoss SKKT 215/16 E, Diode Module 7 kA, 215 A Module 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€163.48

(exc. VAT)

€201.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 8 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€163.48
5 +€158.57

*price indicative

RS Stock No.:
775-478
Mfr. Part No.:
SKKT 215/16 E
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Diode Module

Rated Average On-State Current Irms

215A

Package Type

Module

Surge Current Rating

7kA

Mount Type

Screw

Pin Count

7

Maximum Operating Temperature

130°C

Series

SEMIPACK

Standards/Approvals

UL

Width

34mm

Length

94mm

Height

30mm

Automotive Standard

No

COO (Country of Origin):
SK
The Semikron Danfoss Thyristor Module is a robust power semiconductor unit designed for high-current phase control and switching applications. This module incorporates two thyristors in a series configuration.

Heat transfer through aluminium oxide ceramic insulated metal baseplate

Hard soldered joints for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy