IXYS CLA30E1200HB, Thyristor (SCR) 1.2 kV, 50 A 28 mA 325 A 1.61 V
- RS Stock No.:
- 135-8211
- Mfr. Part No.:
- CLA30E1200HB
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€96.24
(exc. VAT)
€118.38
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €3.208 | €96.24 |
| 150 - 270 | €2.925 | €87.75 |
| 300 + | €2.646 | €79.38 |
*price indicative
- RS Stock No.:
- 135-8211
- Mfr. Part No.:
- CLA30E1200HB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Thyristor (SCR) | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 325A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 28mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.61V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 50A | ||
Product Type Thyristor (SCR) | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 325A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 28mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.61V | ||
CLAxxE 1200 series Single Thyristors
A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
