IXYS MMO62-16io6, Thyristor 1.6 kV, 30 A 150 mA 430 A

Subtotal (1 tube of 10 units)*

€321.58

(exc. VAT)

€395.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€32.158€321.58

*price indicative

RS Stock No.:
135-8228
Mfr. Part No.:
MMO62-16io6
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor

Rated Average On-State Current Irms

30A

Thyristor Type

SCR

Package Type

SOT-227

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

430A

Mount Type

Surface

Maximum Gate Trigger Current Igt

150mA

Pin Count

4

Maximum Holding Current Ih

100mA

Maximum Gate Trigger Voltage Vgt

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

MMO series AC Thyristor Modules


A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.

• Industry standard outline

• Isolated copper baseplate for good heat transfer

• Two-hole screw fixing

• M4 screw Terminal connections

• 3000Vac isolation rating

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy