IXYS, Dual Thyristor Module 1.6 kV 9.18 kA, 260 A 220 mA 1.46 V 7-Pin
- RS Stock No.:
- 801-1569
- Distrelec Article No.:
- 302-53-484
- Mfr. Part No.:
- MCMA265P1600KA
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€150.90
(exc. VAT)
€185.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.90 |
*price indicative
- RS Stock No.:
- 801-1569
- Distrelec Article No.:
- 302-53-484
- Mfr. Part No.:
- MCMA265P1600KA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 260A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.18kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 220mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Height | 52mm | |
| Length | 92mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.46V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 260A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.18kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 220mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Height 52mm | ||
Length 92mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.46V | ||
MCMA Series Dual Thyristor Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
