IXYS, Dual Thyristor Module 1.6 kV 8.97 kA, 260 A 220 mA 1.33 V 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€113.22

(exc. VAT)

€139.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€113.22
2 - 3€110.28
4 +€107.56

*price indicative

RS Stock No.:
801-1550
Distrelec Article No.:
302-53-483
Mfr. Part No.:
MCMA260P1600YA
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

260A

Product Type

Dual Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

8.97kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

220mA

Pin Count

7

Maximum Holding Current Ih

150mA

Maximum Gate Trigger Voltage Vgt

3V

Maximum Operating Temperature

125°C

Height

30mm

Length

94mm

Standards/Approvals

No

Width

34mm

Automotive Standard

No

Peak On-State Voltage

1.33V

MCMA Series Dual Thyristor Module, IXYS


Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy