Dynex DCR960G18 1.8 kV 14 kA, 960 A 300 mA 1.45 V Type G 3-Pin
- RS Stock No.:
- 146-1718
- Mfr. Part No.:
- DCR960G18
- Manufacturer:
- Dynex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1718
- Mfr. Part No.:
- DCR960G18
- Manufacturer:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Repetitive Peak Reverse Voltage (VDRM) | 1.8 kV | |
| Surge Current Rating | 14 kA | |
| Rated Average On-State Current (Irms) | 960 A | |
| Maximum Gate Trigger Current (Igt) | 300 mA | |
| Peak On-State Voltage | 1.45 V | |
| Package Type | Type G | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Maximum Gate Trigger Voltage (Vgt) | 3 V | |
| Maximum Holding Current (Ih) | 200 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Stud, Stud Mount | |
| Repetitive Peak Off-State Current | 60 mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Repetitive Peak Reverse Voltage (VDRM) 1.8 kV | ||
Surge Current Rating 14 kA | ||
Rated Average On-State Current (Irms) 960 A | ||
Maximum Gate Trigger Current (Igt) 300 mA | ||
Peak On-State Voltage 1.45 V | ||
Package Type Type G | ||
Pin Count 3 | ||
Automotive Standard No | ||
Maximum Gate Trigger Voltage (Vgt) 3 V | ||
Maximum Holding Current (Ih) 200 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Stud, Stud Mount | ||
Repetitive Peak Off-State Current 60 mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- Dynex DCR960G18 1.8 kV 14 kA, 960 A 300 mA 1.45 V Type G 3-Pin
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon 500 A 250 mA 1.45 V
- Infineon TT500N16KOFHPSA2 500 A 250 mA 1.45 V
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- Dynex DCR720E18 1.8 kV 8.3 kA, 720 A 300 mA 1.97 V 3-Pin
- United Automation D45054 500 A 1.7 V
