Dynex DCR720E18 1.8 kV 8.3 kA, 720 A 300 mA 1.97 V 3-Pin
- RS Stock No.:
- 760-9281
- Mfr. Part No.:
- DCR720E18
- Manufacturer:
- Dynex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-9281
- Mfr. Part No.:
- DCR720E18
- Manufacturer:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Repetitive Peak Reverse Voltage (VDRM) | 1.8 kV | |
| Surge Current Rating | 8.3 kA | |
| Rated Average On-State Current (Irms) | 720 A | |
| Maximum Gate Trigger Current (Igt) | 300 mA | |
| Peak On-State Voltage | 1.97 V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage (Vgt) | 3 V | |
| Maximum Holding Current (Ih) | 200 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Stud | |
| Repetitive Peak Off-State Current | 30 mA | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Repetitive Peak Reverse Voltage (VDRM) 1.8 kV | ||
Surge Current Rating 8.3 kA | ||
Rated Average On-State Current (Irms) 720 A | ||
Maximum Gate Trigger Current (Igt) 300 mA | ||
Peak On-State Voltage 1.97 V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage (Vgt) 3 V | ||
Maximum Holding Current (Ih) 200 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Stud | ||
Repetitive Peak Off-State Current 30 mA | ||
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- Dynex DCR960G18 1.8 kV 14 kA, 960 A 300 mA 1.45 V Type G 3-Pin
- Vishay VS-ST330C14C0 1.4 kV, 720 A 200 mA 1.96 V 3-Pin
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton Surge Protector 1.8 kV
- Vishay VS-ST700C18L1 1.8 kV 16.4 kA, 910 A 200 mA 1.8 V 2-Pin
- Schneider Electric 2 Phase Surge Arrester 1.8 kV
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
