Infineon TD240N16SOFHPSA1, Thyristor Module 1.6 kV 5.2 kA, 240 A 145 mA 1.52 V 7-Pin

Get a bulk buy discount

Add 16 more to save 2%

View bulk pricing options

Subtotal (1 tray of 8 units)*

€299.52

(exc. VAT)

€368.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
8 - 8€37.44€299.52-
16 - 16€36.48€291.842%
24 +€35.568€284.545%

*price indicative

RS Stock No.:
217-7208
Mfr. Part No.:
TD240N16SOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

240A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

5.2kA

Maximum Gate Trigger Current Igt

145mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

140°C

Height

34mm

Standards/Approvals

EN 61140

Automotive Standard

No

Repetitive Peak Off-State Current

30mA

Peak On-State Voltage

1.52V

The Infineon Thyristor/diode 34 mm eco block 1600 V, 240 A module for phase control in solder bond technology. This is the second generation with increase current rating. If you need higher blocking voltage go to TD240N18SOF and if you need additional features or higher performance go to pressure contact technology.

Solder bond technology

Industrial standard package

Electrically insulated base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy