STMicroelectronics X0202MN 5BA4, Thyristor 600 V, 800 mA 200 μA 25 A 1.45 V

Get a bulk buy discount

Add 2000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€170.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.17€170.00-
2000 - 4000€0.145€145.0014%
5000 - 9000€0.132€132.0022%
10000 - 24000€0.125€125.0026%
25000 +€0.123€123.0027%

*price indicative

RS Stock No.:
168-6654
Mfr. Part No.:
X0202MN 5BA4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

800mA

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

25A

Mount Type

Surface

Maximum Gate Trigger Current Igt

200μA

Pin Count

4

Maximum Gate Trigger Voltage Vgt

800mV

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

5mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

X02

Automotive Standard

No

Peak On-State Voltage

1.45V

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
MY

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy