IXYS MCC132-16IO1, Dual Thyristor Module 1.6 kV 5.08 kA, 130 A 150 mA 1.36 V 7-Pin
- RS Stock No.:
- 168-4481
- Mfr. Part No.:
- MCC132-16IO1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€532.63
(exc. VAT)
€655.14
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €88.772 | €532.63 |
*price indicative
- RS Stock No.:
- 168-4481
- Mfr. Part No.:
- MCC132-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 130A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.08kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Width | 34mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.36V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 130A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.08kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Width 34mm | ||
Length 94mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.36V | ||
Repetitive Peak Off-State Current 10mA | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-12IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-08IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
- IXYS MCC312-16IO1 320 A 150 mA 10.1 kA 1.32 V
