STMicroelectronics P0102DN 5AA4, Thyristor 400 V 8 A, 500 mA 200 μA 1.95 V SOT-223 4-Pin
- RS Stock No.:
- 168-6656
- Mfr. Part No.:
- P0102DN 5AA4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€168.00
(exc. VAT)
€207.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.168 | €168.00 | - |
| 2000 - 4000 | €0.151 | €151.00 | €34.00 |
| 5000 + | €0.114 | €114.00 | €270.00 |
*price indicative
- RS Stock No.:
- 168-6656
- Mfr. Part No.:
- P0102DN 5AA4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 500mA | |
| Package Type | SOT-223 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 8A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC JESD97, UL94 V0 | |
| Series | P010xx | |
| Peak On-State Voltage | 1.95V | |
| Repetitive Peak Off-State Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 500mA | ||
Package Type SOT-223 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 8A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC JESD97, UL94 V0 | ||
Series P010xx | ||
Peak On-State Voltage 1.95V | ||
Repetitive Peak Off-State Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics P0102DN 5AA4 500 mA 200 μA 1.95 V SOT-223 4-Pin
- STMicroelectronics 500 mA 200 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0102DA 1AA3 500 mA 200 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0102BL 5AA4 160 mA 200 μA 1.7 V SOT-23 3-Pin
- STMicroelectronics TN22-1500T 1.8 A 1.5 mA 22 A 3.1 V
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics STN N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 STN4NF20L
