Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- RS Stock No.:
- 170-2396
- Mfr. Part No.:
- FS2510MH TU
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2396
- Mfr. Part No.:
- FS2510MH TU
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Surge Current Rating | 300 A | |
| Rated Average On-State Current (Irms) | 25 A | |
| Maximum Gate Trigger Current (Igt) | 25 mA | |
| Peak On-State Voltage | 1.6 V | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Maximum Holding Current (Ih) | 40 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Through Hole | |
| Repetitive Peak Off-State Current | 2 mA | |
| Series | FS25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Surge Current Rating 300 A | ||
Rated Average On-State Current (Irms) 25 A | ||
Maximum Gate Trigger Current (Igt) 25 mA | ||
Peak On-State Voltage 1.6 V | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Automotive Standard No | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Maximum Holding Current (Ih) 40 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Through Hole | ||
Repetitive Peak Off-State Current 2 mA | ||
Series FS25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Standard Thyristors, Fagor
Thyristors - Fagor
Related links
- Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica 600 V 1.5 A Diode 2-Pin SOD-123W
- Fagor Electronica Bridge Rectifier 4-Pin Single
