Fagor Electronica Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 123-1478
- Mfr. Part No.:
- FT0814MH TU
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1478
- Mfr. Part No.:
- FT0814MH TU
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Product Type | TRIAC | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Height | 15.35 mm | |
| Length | 10.36 mm | |
| Maximum Gate Trigger Current (Igt) | 35 mA | |
| Maximum Holding Current (Ih) | 35 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | TO-220AB | |
| Peak On-State Voltage | 1.6 V | |
| Rated Average On-State Current (Irms) | 8 A | |
| Repetitive Peak Off-State Current | 1 mA | |
| Width | 4.67 mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Product Type TRIAC | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Height 15.35 mm | ||
Length 10.36 mm | ||
Maximum Gate Trigger Current (Igt) 35 mA | ||
Maximum Holding Current (Ih) 35 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type TO-220AB | ||
Peak On-State Voltage 1.6 V | ||
Rated Average On-State Current (Irms) 8 A | ||
Repetitive Peak Off-State Current 1 mA | ||
Width 4.67 mm | ||
- COO (Country of Origin):
- TH
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.
TRIACs, Fagor
Related links
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Connector Wrenches
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
