Fagor Electronica, Thyristor 1.2 kV, 50 A 80 mA 610 A 1.9 V
- RS Stock No.:
- 170-2399
- Mfr. Part No.:
- FS5030QP00TU
- Manufacturer:
- Fagor Electronica
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€114.90
(exc. VAT)
€141.30
(inc. VAT)
Last RS stock
- Final 1,260 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €3.83 | €114.90 |
| 60 - 120 | €3.524 | €105.72 |
| 150 - 270 | €3.313 | €99.39 |
| 300 + | €3.114 | €93.42 |
*price indicative
- RS Stock No.:
- 170-2399
- Mfr. Part No.:
- FS5030QP00TU
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-3P | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 610A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 150mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5mA | |
| Peak On-State Voltage | 1.9V | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current Irms 50A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-3P | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 610A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 150mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5mA | ||
Peak On-State Voltage 1.9V | ||
- COO (Country of Origin):
- TH
Standard Thyristors, Fagor
Thyristors - Fagor
Related links
- Fagor Electronica FS5030QP00TU 50 A 80 mA 610 A 1.9 V
- STMicroelectronics BTW69-1200RG 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Semikron Danfoss SKT 24/12 E 22 A 100 mA 450 A 1.9 V
- Fagor Electronica FS0103MA 800 mA 200 μA 7 A 1.95 V
- STMicroelectronics BTW69-600RG 50 A 80 mA 1.9 V TOP3 3-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
