STMicroelectronics TN4050-12WL 1.2 kV 400 A 50 mA 3-Pin
- RS Stock No.:
- 206-8636
- Mfr. Part No.:
- TN4050-12WL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8636
- Mfr. Part No.:
- TN4050-12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 400A | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 400A | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
The STMicroelectronics TN4050-12WL SCR is suitable in industrial application where high immunity is required with a lower gate current. Available in through-hole high power package TO-247LL (long lead) with anode in backside.
Max. repetitive blocking voltage = VDRM, VRRM = 1200 V
IGT maximum = 50 mA
RMS on state current ITRMS : 40 A
High static and dynamic commutation: dI/dt = 100 A/μs, dV/dt = 2000 V/μs
Related links
- STMicroelectronics TN4050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN6050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics BTW68-1200RG 19 A 50 mA 2.1 V TOP3 3-Pin
- STMicroelectronics TN5050H-12WL 50 A 50 mA
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
- STMicroelectronics 40 A 50 mA 400 A
- STMicroelectronics TN4050HA-12GY-TR 40 A 50 mA 400 A
- STMicroelectronics BTW69-1200N 31 A 50 mA 1.6 V TOP3 3-Pin
