Infineon TT240N16SOFHPSA1, Thyristor Module 1.6 kV 5.2 kA, 240 A 145 mA 1.52 V 7-Pin
- RS Stock No.:
- 217-7229
- Mfr. Part No.:
- TT240N16SOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €50.00 | - |
| 2 - 4 | €47.50 | 5% |
| 5 - 9 | €46.00 | 8% |
| 10 - 24 | €42.50 | 15% |
| 25 + | €41.30 | 17% |
*price indicative
- RS Stock No.:
- 217-7229
- Mfr. Part No.:
- TT240N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 240A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.2kA | |
| Maximum Gate Trigger Current Igt | 145mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 140°C | |
| Series | TT240N16SOF | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 1.52V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 240A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.2kA | ||
Maximum Gate Trigger Current Igt 145mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 140°C | ||
Series TT240N16SOF | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 1.52V | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 34 mm eco block 1600 V, 240 A module for phase control in solder bond technology. This is the second generation with increase current rating.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Cost effective solution for higher competitiveness
Predictably high performance and lifetime due to 100% x-ray monitoring
Solid base plate for fast and easy mounting
Optimized for less performant heat sinks
Related links
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TT160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TD190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TT190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon 330 A 200 mA 1.44 V 7-Pin
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
